Technical Document
Specifications
Brand
SouthcoMaterial
Nylon
Hinge Type
Barrel Hinge
Length
78mm
Closing Type
Free Swinging
Width
28.5mm
Thickness
19mm
Fixing Method
Screw
Pin Style
Lift-off
Product details
Nylon In-line & Offset Lift-Off Hinges
Quick, easy door removal
Ergonomic design offers high strength to size ratio
Non-conducting and corrosion resistant
Door can be permanently installed
Black colour
€ 24.80
€ 12.40 Each (In a Pack of 2) (Exc. Vat)
€ 30.75
€ 15.376 Each (In a Pack of 2) (inc. VAT)
2
€ 24.80
€ 12.40 Each (In a Pack of 2) (Exc. Vat)
€ 30.75
€ 15.376 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 12.40 | € 24.80 |
10 - 18 | € 11.98 | € 23.96 |
20 - 58 | € 11.51 | € 23.02 |
60+ | € 10.91 | € 21.82 |
Technical Document
Specifications
Brand
SouthcoMaterial
Nylon
Hinge Type
Barrel Hinge
Length
78mm
Closing Type
Free Swinging
Width
28.5mm
Thickness
19mm
Fixing Method
Screw
Pin Style
Lift-off
Product details
Nylon In-line & Offset Lift-Off Hinges
Quick, easy door removal
Ergonomic design offers high strength to size ratio
Non-conducting and corrosion resistant
Door can be permanently installed
Black colour