Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Southco Nylon Barrel Hinge with a Lift-off Pin, Screw Fixing, 78mm x 28.5mm x 19mm

RS Stock No.: 245-5604Brand: SouthcoManufacturers Part No.: 96-50-410-11
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Southco

Material

Nylon

Hinge Type

Barrel Hinge

Closing Type

Free Swinging

Length

78mm

Width

28.5mm

Thickness

19mm

Fixing Method

Screw

Pin Style

Lift-off

Product details

Nylon In-line & Offset Lift-Off Hinges

Quick, easy door removal
Ergonomic design offers high strength to size ratio
Non-conducting and corrosion resistant
Door can be permanently installed
Black colour

Stock information temporarily unavailable.

€ 23.34

€ 11.67 Each (In a Pack of 2) (Exc. Vat)

€ 28.94

€ 14.471 Each (In a Pack of 2) (inc. VAT)

Southco Nylon Barrel Hinge with a Lift-off Pin, Screw Fixing, 78mm x 28.5mm x 19mm

€ 23.34

€ 11.67 Each (In a Pack of 2) (Exc. Vat)

€ 28.94

€ 14.471 Each (In a Pack of 2) (inc. VAT)

Southco Nylon Barrel Hinge with a Lift-off Pin, Screw Fixing, 78mm x 28.5mm x 19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 11.67€ 23.34
10 - 18€ 11.25€ 22.50
20 - 58€ 10.81€ 21.62
60+€ 10.23€ 20.46

Technical Document

Specifications

Brand

Southco

Material

Nylon

Hinge Type

Barrel Hinge

Closing Type

Free Swinging

Length

78mm

Width

28.5mm

Thickness

19mm

Fixing Method

Screw

Pin Style

Lift-off

Product details

Nylon In-line & Offset Lift-Off Hinges

Quick, easy door removal
Ergonomic design offers high strength to size ratio
Non-conducting and corrosion resistant
Door can be permanently installed
Black colour