Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Southco C3-310 ABS, PC Ball Catch

RS Stock No.: 447-4821Brand: SouthcoManufacturers Part No.: C3-310
brand-logo
View all in Door Catches

Technical Document

Specifications

Brand

Southco

Catch Type

Grabber Catch

Material

ABS, PC

Dimensions

43 x 17mm

Catch Fixing Hole Distance

55.0mm

Strike Fixing Hole Distance

55.0mm

Length

43.0mm

Width

17.0mm

Fixing Hole Size

4.3mm

Country of Origin

United States

Product details

Snap-in Style Grabber Door Catch

Spring loaded, over-centre latches, made from corrosion resistant materials
Catch snaps into frame, pull to open, with a choice of two pull forces
Fits frame from 1.1 to 2.9mm thick
Housing ABS polycarbonate, keeper mineral filled nylon

You may be interested in
Southco C3-810 ABS, PC Ball Catch
€ 15.339Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 12.19

€ 12.19 Each (Exc. Vat)

€ 15.12

€ 15.12 Each (inc. VAT)

Southco C3-310 ABS, PC Ball Catch

€ 12.19

€ 12.19 Each (Exc. Vat)

€ 15.12

€ 15.12 Each (inc. VAT)

Southco C3-310 ABS, PC Ball Catch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.19
5 - 9€ 11.77
10 - 19€ 11.30
20+€ 10.75
You may be interested in
Southco C3-810 ABS, PC Ball Catch
€ 15.339Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Southco

Catch Type

Grabber Catch

Material

ABS, PC

Dimensions

43 x 17mm

Catch Fixing Hole Distance

55.0mm

Strike Fixing Hole Distance

55.0mm

Length

43.0mm

Width

17.0mm

Fixing Hole Size

4.3mm

Country of Origin

United States

Product details

Snap-in Style Grabber Door Catch

Spring loaded, over-centre latches, made from corrosion resistant materials
Catch snaps into frame, pull to open, with a choice of two pull forces
Fits frame from 1.1 to 2.9mm thick
Housing ABS polycarbonate, keeper mineral filled nylon

You may be interested in
Southco C3-810 ABS, PC Ball Catch
€ 15.339Each (In a Pack of 2) (Exc. Vat)