Technical Document
Specifications
Brand
SouthcoMaterial
Plastic
Length
82.5mm
Height
17 mm
Width
35.8mm
Colour
Black
Country of Origin
United Kingdom
Product details
One Piece Quick Fit
Quick fit, one piece, snap-in flush fitting
Low gloss black ABS plastic
Suitable for lifting and pulling applications
Type A suitable for a panel thickness between 1.0 - 1.4mm
Type B suitable for a panel thickness between 1.4 - 1.8mm
€ 7.44
€ 7.44 Each (Exc. Vat)
€ 9.23
€ 9.23 Each (inc. VAT)
1
€ 7.44
€ 7.44 Each (Exc. Vat)
€ 9.23
€ 9.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 7.44 |
5 - 9 | € 7.18 |
10 - 19 | € 6.92 |
20+ | € 6.55 |
Technical Document
Specifications
Brand
SouthcoMaterial
Plastic
Length
82.5mm
Height
17 mm
Width
35.8mm
Colour
Black
Country of Origin
United Kingdom
Product details
One Piece Quick Fit
Quick fit, one piece, snap-in flush fitting
Low gloss black ABS plastic
Suitable for lifting and pulling applications
Type A suitable for a panel thickness between 1.0 - 1.4mm
Type B suitable for a panel thickness between 1.4 - 1.8mm