Technical Document
Specifications
Brand
SouthcoMaterial
Stainless Steel
Hinge Type
Concealed Hinge
Closing Type
Free Swinging
Length
38.5mm
Width
76mm
Thickness
5mm
Product details
Concealed Door/ Lid Stay Hinge
Door stay for horizontal door and lid applications
Stainless steel offers excellent anti-corrosive properties - particulary suited to the food, pharmaceutical and other clean industries
€ 52.13
€ 52.13 Each (Exc. Vat)
€ 64.64
€ 64.64 Each (inc. VAT)
1
€ 52.13
€ 52.13 Each (Exc. Vat)
€ 64.64
€ 64.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 52.13 |
5 - 9 | € 50.27 |
10 - 29 | € 48.34 |
30+ | € 45.81 |
Technical Document
Specifications
Brand
SouthcoMaterial
Stainless Steel
Hinge Type
Concealed Hinge
Closing Type
Free Swinging
Length
38.5mm
Width
76mm
Thickness
5mm
Product details
Concealed Door/ Lid Stay Hinge
Door stay for horizontal door and lid applications
Stainless steel offers excellent anti-corrosive properties - particulary suited to the food, pharmaceutical and other clean industries