Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SparqEE GPS Module GPSv1-0

RS Stock No.: 811-0732Brand: SparqEEManufacturers Part No.: GPSv1-0
brand-logo

Technical Document

Specifications

Brand

SparqEE

RF Technology

GPS

Kit Classification

Module

Country of Origin

United Kingdom

Product details

SparqEE GPS Receiver Board

The SparqEE GPS receiver board features an RF antenna module (Antenova M10478) that has a SiRFstarIV 9333 GPS chipset. You can use the board for applications such as navigation devices, portable media players, PDAs, Smart phones and tablets.

Features & Benefits of the SparqEE GPS Receiver Board
•Supports any voltage I/O lines up to 6 V
•Supply voltage range 2.5 V to 6 V
•Dimensions: 23 x 40 mm
•-40°C to +85°C operating temperature range

Stock information temporarily unavailable.

P.O.A.

SparqEE GPS Module GPSv1-0

P.O.A.

SparqEE GPS Module GPSv1-0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SparqEE

RF Technology

GPS

Kit Classification

Module

Country of Origin

United Kingdom

Product details

SparqEE GPS Receiver Board

The SparqEE GPS receiver board features an RF antenna module (Antenova M10478) that has a SiRFstarIV 9333 GPS chipset. You can use the board for applications such as navigation devices, portable media players, PDAs, Smart phones and tablets.

Features & Benefits of the SparqEE GPS Receiver Board
•Supports any voltage I/O lines up to 6 V
•Supply voltage range 2.5 V to 6 V
•Dimensions: 23 x 40 mm
•-40°C to +85°C operating temperature range