Spear & Jackson 302 x 250 mm Square Shovel

RS Stock No.: 783-9903Brand: Spear & JacksonManufacturers Part No.: 2731TFLRS
brand-logo
View all in Shovels & Spades

Technical Document

Specifications

Type

Square Shovel

Handle Material

Fibreglass

Size

302 x 250 mm

Handle Length

711mm

Length

302mm

Width

250mm

Country of Origin

India

Product details

Fibrelite Shovels

A range of Fibrelite professional shovels of strong, durable construction, featuring water and fire resistant handles.

Manganese steel alloy head
Fire and water resistant handle
Strong, lightweight and durable

You may be interested in

€ 120.07

€ 120.07 Each (Exc. Vat)

€ 148.89

€ 148.89 Each (inc. VAT)

Spear & Jackson 302 x 250 mm Square Shovel

€ 120.07

€ 120.07 Each (Exc. Vat)

€ 148.89

€ 148.89 Each (inc. VAT)

Spear & Jackson 302 x 250 mm Square Shovel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Type

Square Shovel

Handle Material

Fibreglass

Size

302 x 250 mm

Handle Length

711mm

Length

302mm

Width

250mm

Country of Origin

India

Product details

Fibrelite Shovels

A range of Fibrelite professional shovels of strong, durable construction, featuring water and fire resistant handles.

Manganese steel alloy head
Fire and water resistant handle
Strong, lightweight and durable

You may be interested in