Spear & Jackson 160 mm Coping Saw, 14 TPI

RS Stock No.: 575-655Brand: Spear & JacksonManufacturers Part No.: 70-CP1RRS
brand-logo
View all in Hand Saws

Technical Document

Specifications

Blade Length

160 mm

Number of Teeth per Inch

14

Saw Type

Coping Saw

Country of Origin

United Kingdom

Product details

Coping Saw

Designed to make curved cuts in wood and plastics, this saw has a blade which can be swivelled to cut at any angle
Blade tension is achieved by turning the hardwood handle.
Supplied with one blade

You may be interested in
Stanley 160 mm Coping Saw
€ 35.22Each (Exc. Vat)
Fret saw
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 38.08

€ 38.08 Each (Exc. Vat)

€ 47.22

€ 47.22 Each (inc. VAT)

Spear & Jackson 160 mm Coping Saw, 14 TPI

€ 38.08

€ 38.08 Each (Exc. Vat)

€ 47.22

€ 47.22 Each (inc. VAT)

Spear & Jackson 160 mm Coping Saw, 14 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 160 mm Coping Saw
€ 35.22Each (Exc. Vat)
Fret saw
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Blade Length

160 mm

Number of Teeth per Inch

14

Saw Type

Coping Saw

Country of Origin

United Kingdom

Product details

Coping Saw

Designed to make curved cuts in wood and plastics, this saw has a blade which can be swivelled to cut at any angle
Blade tension is achieved by turning the hardwood handle.
Supplied with one blade

You may be interested in
Stanley 160 mm Coping Saw
€ 35.22Each (Exc. Vat)
Fret saw
P.O.A.Each (Exc. Vat)