Spear & Jackson 510 mm Hand Saw, 14 TPI

RS Stock No.: 226-2945Brand: Spear & JacksonManufacturers Part No.: B98LAMINATE
brand-logo
View all in Hand Saws

Technical Document

Specifications

Blade Length

510 mm

Number of Teeth per Inch

14

Saw Type

Hand Saw

Blade Material

Carbon Steel

Country of Origin

Taiwan, Province Of China

€ 23.21

€ 23.21 Each (Exc. Vat)

€ 28.78

€ 28.78 Each (inc. VAT)

Spear & Jackson 510 mm Hand Saw, 14 TPI

€ 23.21

€ 23.21 Each (Exc. Vat)

€ 28.78

€ 28.78 Each (inc. VAT)

Spear & Jackson 510 mm Hand Saw, 14 TPI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Blade Length

510 mm

Number of Teeth per Inch

14

Saw Type

Hand Saw

Blade Material

Carbon Steel

Country of Origin

Taiwan, Province Of China