Technical Document
Specifications
Brand
Spear & JacksonHead Type
Ball Pein
Head Material
Powder Coated Steel
Handle Material
Ash
Overall Length
400 mm
Weight
907.2g
Stock information temporarily unavailable.
P.O.A.
Spear & Jackson Powder Coated Steel with Ash Handle, 907.2g
1
P.O.A.
Spear & Jackson Powder Coated Steel with Ash Handle, 907.2g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Spear & JacksonHead Type
Ball Pein
Head Material
Powder Coated Steel
Handle Material
Ash
Overall Length
400 mm
Weight
907.2g