RS PRO Ribbon Cable, 16-Way, 1.27mm Pitch

RS Stock No.: 360-037Brand: Speedbloc
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

20.98 mm

Minimum Operating Temperature

-20°C

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Transparent

Number of Strands

7

Conductor Strand Type

Stranded

Current Rating

1.3 A

Standards Met

UL

Core Strands

7/36

Capacitance

49.2pF/m

Size of Strands

36 AWG

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

100 Ω

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Ribbon Cable, 16-Way, 1.27mm Pitch

P.O.A.

RS PRO Ribbon Cable, 16-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

20.98 mm

Minimum Operating Temperature

-20°C

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Transparent

Number of Strands

7

Conductor Strand Type

Stranded

Current Rating

1.3 A

Standards Met

UL

Core Strands

7/36

Capacitance

49.2pF/m

Size of Strands

36 AWG

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

100 Ω

You may be interested in