Technical Document
Specifications
Brand
SpelsbergBody Material
Fibreglass Reinforced Polyamide, Polystyrene
External Length
110 mm
External Height
90 mm
External Width
110 mm
External Dimensions
110 x 110 x 90mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Series
TK
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpelsbergBody Material
Fibreglass Reinforced Polyamide, Polystyrene
External Length
110 mm
External Height
90 mm
External Width
110 mm
External Dimensions
110 x 110 x 90mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Series
TK
Country of Origin
Germany