Spelsberg Plastic Mounting Plate, 3mm H, 150mm W, 90mm L for Use with TK Enclosure

RS Stock No.: 223-332Brand: SpelsbergManufacturers Part No.: 19500601
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Product Type

Mounting Plate

Width

150mm

Height

3mm

Length

90mm

Material

Plastic

For Use With

TK Enclosure

Country of Origin

Germany

Product details

Spelsberg Enclosure Accessories

Chassis Plates

Laminated chassis plates available separately, 2.6 mm in thickness supplied with fixing screws

Hinge Set

Hinge set is supplied with drilling template, fixing screws and instructions
Can only be used for enclosures up to L94 x W94 mm in this range

€ 10.00

€ 10.00 Each (Exc. Vat)

€ 12.40

€ 12.40 Each (inc. VAT)

Spelsberg Plastic Mounting Plate, 3mm H, 150mm W, 90mm L for Use with TK Enclosure

€ 10.00

€ 10.00 Each (Exc. Vat)

€ 12.40

€ 12.40 Each (inc. VAT)

Spelsberg Plastic Mounting Plate, 3mm H, 150mm W, 90mm L for Use with TK Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Mounting Plate

Width

150mm

Height

3mm

Length

90mm

Material

Plastic

For Use With

TK Enclosure

Country of Origin

Germany

Product details

Spelsberg Enclosure Accessories

Chassis Plates

Laminated chassis plates available separately, 2.6 mm in thickness supplied with fixing screws

Hinge Set

Hinge set is supplied with drilling template, fixing screws and instructions
Can only be used for enclosures up to L94 x W94 mm in this range