Technical Document
Specifications
Brand
SpelsbergDimensions L x W x H
80 x 80 x 52mm
Material
Polystyrene
Length
80mm
Width
80mm
Height
52mm
IP Rating
IP65
Number of Ways
8
Series
Abox
Country of Origin
Germany
Product details
Polystyrene Junction Box with Flat lid
High Impact halogen free Polystyrene
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpelsbergDimensions L x W x H
80 x 80 x 52mm
Material
Polystyrene
Length
80mm
Width
80mm
Height
52mm
IP Rating
IP65
Number of Ways
8
Series
Abox
Country of Origin
Germany
Product details
Polystyrene Junction Box with Flat lid
High Impact halogen free Polystyrene
IP65 degree of protection (can be maintained using the appropriate gland)
Flat lid allowing components to be mounted easily
Polystyrene material was tested according to the DIN Norm DIN EN 60695 (VDE0471) / UL 94