Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Spontex Green Scourer 2m x 620mm x 5.2mm, for Cleaning Use

RS Stock No.: 334-045Brand: SpontexManufacturers Part No.: 95010047
View all in Scourers & Cleaning Sponges

Technical Document

Specifications

Brand

Spontex

Type

Wiper Dispenser

Colour

Green

Application

Cleaning

Height

5.2mm

Length

2m

Width

620mm

Trade Name

SPONTEX SPONGYL 47

Country of Origin

Spain

Stock information temporarily unavailable.

€ 25.55

€ 25.55 Each (Exc. Vat)

€ 31.68

€ 31.68 Each (inc. VAT)

Spontex Green Scourer 2m x 620mm x 5.2mm, for Cleaning Use

€ 25.55

€ 25.55 Each (Exc. Vat)

€ 31.68

€ 31.68 Each (inc. VAT)

Spontex Green Scourer 2m x 620mm x 5.2mm, for Cleaning Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Spontex

Type

Wiper Dispenser

Colour

Green

Application

Cleaning

Height

5.2mm

Length

2m

Width

620mm

Trade Name

SPONTEX SPONGYL 47

Country of Origin

Spain