SSt Sensing Limited Honeywell LLE HIGH Series Liquid Level Switch Level Switch, Transistor Output, Threaded Mount,

RS Stock No.: 193-6737Brand: SSt Sensing LimitedManufacturers Part No.: LLC102101
View all in Level Sensors

Technical Document

Specifications

Device Type

Liquid Level Switch

Mounting Type

Threaded Mount

Switch Output

Transistor

Body Material

Polysulfone

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Maximum dc Voltage

15.4V

Maximum Current

2.5 mA

Maximum Pressure

7bar

Series

Honeywell LLE HIGH

Standards Met

CE

Current Rating

2.5 mA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 69.46

€ 69.46 Each (Exc. Vat)

€ 86.13

€ 86.13 Each (inc. VAT)

SSt Sensing Limited Honeywell LLE HIGH Series Liquid Level Switch Level Switch, Transistor Output, Threaded Mount,

€ 69.46

€ 69.46 Each (Exc. Vat)

€ 86.13

€ 86.13 Each (inc. VAT)

SSt Sensing Limited Honeywell LLE HIGH Series Liquid Level Switch Level Switch, Transistor Output, Threaded Mount,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Liquid Level Switch

Mounting Type

Threaded Mount

Switch Output

Transistor

Body Material

Polysulfone

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Maximum dc Voltage

15.4V

Maximum Current

2.5 mA

Maximum Pressure

7bar

Series

Honeywell LLE HIGH

Standards Met

CE

Current Rating

2.5 mA

Country of Origin

United Kingdom