Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

St Robotics Vacuum Suction Cup Robot Gripper

RS Stock No.: 124-2719Brand: St RoboticsManufacturers Part No.: V12
brand-logo
View all in Robot Grippers

Technical Document

Specifications

Gripper Type

Vacuum

End Effector

Suction Cup

Number of Fingers

4

Country of Origin

United Kingdom

Product details

ST Robotics V12 Vacuum Pickup

The V12 vacuum gripper for the R12 robot arm comprises of suction cups and manifold in a single unit making it lightweight and easy to use.
With the open ports blocked to maintain air pressure, the vacuum unit can operate with 1 to 3 cups attached.

Features and Benefits

• Air consumption: 46 L/min (ANR)
• Maximum vacuum pressure: -88 kPa (12.76 psi)
• Maximum suction flow rate: 24 L/min (ANR)
• 3 suction cups supplied

Product Application Information

The vacuum pickup gripper is ideal for items that have a flat surface. Although they are less precise than finger grippers, they can lift an item from the top instead of the side.

Stock information temporarily unavailable.

P.O.A.

St Robotics Vacuum Suction Cup Robot Gripper

P.O.A.

St Robotics Vacuum Suction Cup Robot Gripper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gripper Type

Vacuum

End Effector

Suction Cup

Number of Fingers

4

Country of Origin

United Kingdom

Product details

ST Robotics V12 Vacuum Pickup

The V12 vacuum gripper for the R12 robot arm comprises of suction cups and manifold in a single unit making it lightweight and easy to use.
With the open ports blocked to maintain air pressure, the vacuum unit can operate with 1 to 3 cups attached.

Features and Benefits

• Air consumption: 46 L/min (ANR)
• Maximum vacuum pressure: -88 kPa (12.76 psi)
• Maximum suction flow rate: 24 L/min (ANR)
• 3 suction cups supplied

Product Application Information

The vacuum pickup gripper is ideal for items that have a flat surface. Although they are less precise than finger grippers, they can lift an item from the top instead of the side.