Stabila 430mm Spirit Level

RS Stock No.: 513-408Brand: StabilaManufacturers Part No.: 16135
brand-logo

Technical Document

Specifications

Brand

Stabila

Length

430mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Model Number p

16135-4

Country of Origin

Germany

Product details

Electric Spirit Levels, Type 70

Spirit levels in lightweight metal square profile, with end caps on both sides with patented non-slip stoppers
With a horizontal and vertical level each and marking holes at standardised spaces
For installation work for precise marking of hole distances for switches and plugs, vertically or horizontally in one step
Combined spacing of boreholes 71 mm
Measurement accuracy in normal position 0.5 mm/m

Type 70/120 cm

With meter split marking
Marking hole for standard plug height 300 mm, switch height 1050 mm, worktop plug height 1150 mm

Standards

DIN 49075

You may be interested in
Sola 400mm Magnetic, Spirit Level
P.O.A.Each (Exc. Vat)

€ 93.32

€ 93.32 Each (Exc. Vat)

€ 115.72

€ 115.72 Each (inc. VAT)

Stabila 430mm Spirit Level

€ 93.32

€ 93.32 Each (Exc. Vat)

€ 115.72

€ 115.72 Each (inc. VAT)

Stabila 430mm Spirit Level

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Sola 400mm Magnetic, Spirit Level
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Stabila

Length

430mm

Frame Material

Aluminium

Number of Vials

2

Accuracy

±0.5 mm/m

Model Number p

16135-4

Country of Origin

Germany

Product details

Electric Spirit Levels, Type 70

Spirit levels in lightweight metal square profile, with end caps on both sides with patented non-slip stoppers
With a horizontal and vertical level each and marking holes at standardised spaces
For installation work for precise marking of hole distances for switches and plugs, vertically or horizontally in one step
Combined spacing of boreholes 71 mm
Measurement accuracy in normal position 0.5 mm/m

Type 70/120 cm

With meter split marking
Marking hole for standard plug height 300 mm, switch height 1050 mm, worktop plug height 1150 mm

Standards

DIN 49075

You may be interested in
Sola 400mm Magnetic, Spirit Level
P.O.A.Each (Exc. Vat)