Technical Document
Specifications
Brand
STAHLWILLESocket Size
14mm
Drive Size
1/2 in
Socket Type
Bi-Hexagon
Finish
Chrome
Overall Length
38 mm
Material
Steel
Drive Type
Square
Country of Origin
Germany
You may be interested in
Bahco 1/2 in Drive 14mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall LengthBrand: Bahco
€ 47.84Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
STAHLWILLE 1/2 in Drive 14mm Bi-Hexagon, 38 mm Overall Length
1
P.O.A.
STAHLWILLE 1/2 in Drive 14mm Bi-Hexagon, 38 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bahco 1/2 in Drive 14mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall LengthBrand: Bahco
€ 47.84Each (Exc. Vat)
Technical Document
Specifications
Brand
STAHLWILLESocket Size
14mm
Drive Size
1/2 in
Socket Type
Bi-Hexagon
Finish
Chrome
Overall Length
38 mm
Material
Steel
Drive Type
Square
Country of Origin
Germany
You may be interested in
Bahco 1/2 in Drive 14mm Insulated Standard Socket, 12 point, VDE/1000V, 50 mm Overall LengthBrand: Bahco
€ 47.84Each (Exc. Vat)