STAHLWILLE 1-Piece Punch, Parallel Pin Punch, 3.0 mm Shank

RS Stock No.: 737-2793Brand: STAHLWILLEManufacturers Part No.: 70070002
brand-logo
View all in Punches

Technical Document

Specifications

Shank Diameter

3.0 mm

Number of Pieces

1

Punch Type

Parallel Pin

Country of Origin

Germany

Product details

Parallel Pin Punch

Octangle parallel pin punches with a Lacquered silver finish for marking out of centre lines, pilot drill starting points and hole locations.

Chrome Vanadium Steel construction
10mm octangle shaft & striking end

€ 19.26

€ 19.26 Each (Exc. Vat)

€ 23.88

€ 23.88 Each (inc. VAT)

STAHLWILLE 1-Piece Punch, Parallel Pin Punch, 3.0 mm Shank

€ 19.26

€ 19.26 Each (Exc. Vat)

€ 23.88

€ 23.88 Each (inc. VAT)

STAHLWILLE 1-Piece Punch, Parallel Pin Punch, 3.0 mm Shank

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Shank Diameter

3.0 mm

Number of Pieces

1

Punch Type

Parallel Pin

Country of Origin

Germany

Product details

Parallel Pin Punch

Octangle parallel pin punches with a Lacquered silver finish for marking out of centre lines, pilot drill starting points and hole locations.

Chrome Vanadium Steel construction
10mm octangle shaft & striking end