STAHLWILLE Nylon Mallet 546.0g With Replaceable Face

RS Stock No.: 737-2804Brand: STAHLWILLEManufacturers Part No.: 70171040
brand-logo
View all in Mallets

Technical Document

Specifications

Weight

546.0g

Replaceable Face

Yes

Head Material

Nylon

Face Material

Nylon

Handle Material

Wood

Head Diameter

40.0mm

Country of Origin

Germany

Product details

Nylon Hammer

Shockproof Nylon Vestamid striking hammer with hickory handle and changeable 40mm heads designed to apply striking force without marking. Applications include furniture assembly, shopfitting, and injection moulding operations and jewellery.

You may be interested in
RS PRO Polyethylene Mallet 320g
€ 35.22Each (Exc. Vat)

P.O.A.

STAHLWILLE Nylon Mallet 546.0g With Replaceable Face

P.O.A.

STAHLWILLE Nylon Mallet 546.0g With Replaceable Face

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Polyethylene Mallet 320g
€ 35.22Each (Exc. Vat)

Technical Document

Specifications

Weight

546.0g

Replaceable Face

Yes

Head Material

Nylon

Face Material

Nylon

Handle Material

Wood

Head Diameter

40.0mm

Country of Origin

Germany

Product details

Nylon Hammer

Shockproof Nylon Vestamid striking hammer with hickory handle and changeable 40mm heads designed to apply striking force without marking. Applications include furniture assembly, shopfitting, and injection moulding operations and jewellery.

You may be interested in
RS PRO Polyethylene Mallet 320g
€ 35.22Each (Exc. Vat)