Technical Document
Specifications
Brand
STAHLWILLETorque Wrench Type
Click Torque Wrench
Torque Range
200 → 1000Nm
Drive Shape
Square
Drive Size
3/4 in
Model
721Nf
Overall Length
1504 mm
Accuracy
±4 %
Scale Graduations
25Nm
Material
Steel
Country of Origin
Germany
Product details
Manoskop Ratchet Torque Wrench (721Nf)
Steel construction with push through square drive for right and left hand tightening. Added protection for trigger mechanism and designed for long service life. Robust steel tube and light U profile alloy protecting all working parts.
Dual stop signal and cut out
Dual scale N m/ft.lb
Accuracy of ±4%
Supplied with certificate
€ 3,271.70
€ 3,271.70 Each (Exc. Vat)
€ 4,056.91
€ 4,056.91 Each (inc. VAT)
Calibration type
No Calibration
1
€ 3,271.70
€ 3,271.70 Each (Exc. Vat)
€ 4,056.91
€ 4,056.91 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLETorque Wrench Type
Click Torque Wrench
Torque Range
200 → 1000Nm
Drive Shape
Square
Drive Size
3/4 in
Model
721Nf
Overall Length
1504 mm
Accuracy
±4 %
Scale Graduations
25Nm
Material
Steel
Country of Origin
Germany
Product details
Manoskop Ratchet Torque Wrench (721Nf)
Steel construction with push through square drive for right and left hand tightening. Added protection for trigger mechanism and designed for long service life. Robust steel tube and light U profile alloy protecting all working parts.
Dual stop signal and cut out
Dual scale N m/ft.lb
Accuracy of ±4%
Supplied with certificate