Germicidal Lamp 3.1 W 165 mm Cable 150 mm

RS Stock No.: 203-5792Brand: Stanley ElectricManufacturers Part No.: UC/4F165/3
brand-logo
View all in UVC Lamps

Technical Document

Specifications

Wattage

3.1 W

Lamp Base

Cable

Lamp Size

165 mm

Length

150 mm

Diameter

4mm

Country of Origin

United Kingdom

€ 114.70

€ 114.70 Each (Exc. Vat)

€ 142.23

€ 142.23 Each (inc. VAT)

Germicidal Lamp 3.1 W 165 mm Cable 150 mm

€ 114.70

€ 114.70 Each (Exc. Vat)

€ 142.23

€ 142.23 Each (inc. VAT)

Germicidal Lamp 3.1 W 165 mm Cable 150 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 1€ 114.70
2 - 4€ 113.39
5 - 9€ 112.16
10+€ 110.96

Technical Document

Specifications

Wattage

3.1 W

Lamp Base

Cable

Lamp Size

165 mm

Length

150 mm

Diameter

4mm

Country of Origin

United Kingdom