Technical Document
Specifications
Brand
Stanley ElectricWattage
4.7 W
Lamp Base
Cable
Lamp Size
255 mm
Length
240 mm
Diameter
4mm
Country of Origin
United Kingdom
€ 114.70
€ 114.70 Each (Exc. Vat)
€ 142.23
€ 142.23 Each (inc. VAT)
Germicidal Lamp 4.7 W 255 mm Cable 240 mm
1
€ 114.70
€ 114.70 Each (Exc. Vat)
€ 142.23
€ 142.23 Each (inc. VAT)
Germicidal Lamp 4.7 W 255 mm Cable 240 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 1 | € 114.70 |
2 - 4 | € 113.39 |
5 - 9 | € 112.16 |
10+ | € 110.96 |
Technical Document
Specifications
Brand
Stanley ElectricWattage
4.7 W
Lamp Base
Cable
Lamp Size
255 mm
Length
240 mm
Diameter
4mm
Country of Origin
United Kingdom