Germicidal Lamp 4.7 W 137 mm Cable 240 mm

RS Stock No.: 203-5800Brand: Stanley ElectricManufacturers Part No.: UW/15F137V/9
brand-logo
View all in UVC Lamps

Technical Document

Specifications

Wattage

4.7 W

Lamp Base

Cable

Lamp Size

137 mm

Length

240 mm

Diameter

15mm

Country of Origin

United Kingdom

€ 189.72

€ 189.72 Each (Exc. Vat)

€ 235.25

€ 235.25 Each (inc. VAT)

Germicidal Lamp 4.7 W 137 mm Cable 240 mm

€ 189.72

€ 189.72 Each (Exc. Vat)

€ 235.25

€ 235.25 Each (inc. VAT)

Germicidal Lamp 4.7 W 137 mm Cable 240 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 1€ 189.72
2 - 4€ 184.94
5 - 9€ 180.22
10+€ 175.59

Technical Document

Specifications

Wattage

4.7 W

Lamp Base

Cable

Lamp Size

137 mm

Length

240 mm

Diameter

15mm

Country of Origin

United Kingdom