Germicidal Lamp 3.1 W 169 mm Cable 150 mm

RS Stock No.: 203-5794Brand: Stanley ElectricManufacturers Part No.: UW/9F169/9
brand-logo
View all in UVC Lamps

Technical Document

Specifications

Wattage

3.1 W

Lamp Base

Cable

Lamp Size

169 mm

Length

150 mm

Diameter

240mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 137.54

€ 137.54 Each (Exc. Vat)

€ 170.55

€ 170.55 Each (inc. VAT)

Germicidal Lamp 3.1 W 169 mm Cable 150 mm

€ 137.54

€ 137.54 Each (Exc. Vat)

€ 170.55

€ 170.55 Each (inc. VAT)

Germicidal Lamp 3.1 W 169 mm Cable 150 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 137.54
2 - 4€ 134.09
5 - 9€ 130.67
10+€ 127.30

Technical Document

Specifications

Wattage

3.1 W

Lamp Base

Cable

Lamp Size

169 mm

Length

150 mm

Diameter

240mm

Country of Origin

United Kingdom