Stanley FatMax Water Pump Pliers, 300 mm Overall, 75mm Jaw

RS Stock No.: 136-6034Brand: Stanley FatMaxManufacturers Part No.: 0-84-649IMPA: 611629
brand-logo
View all in Pliers

Technical Document

Specifications

Plier Type

Water Pump Pliers

Overall Length

300 mm

Jaw Length

75mm

Country of Origin

China

Product details

FatMax® Multi-Grip Groove Joint Pliers

Stanley FatMax® multi-grip groove joint pliers for professionals. These pliers are manufactured with induction hardened jaws for increased durability and ergonomic bi-material handles for a more comfortable controlled grip. Featuring push lock mechanism and 17 button locked positions to fit a wide variety of nuts and fittings. Optimising jaw geometry for multiple gripping applications.

Features and Benefits

• Push lock adjustment button
• Ergonomic bi-material handles
• Induction hardened jaws
• 17 Button lock positions

€ 53.07

€ 53.07 Each (Exc. Vat)

€ 65.81

€ 65.81 Each (inc. VAT)

Stanley FatMax Water Pump Pliers, 300 mm Overall, 75mm Jaw

€ 53.07

€ 53.07 Each (Exc. Vat)

€ 65.81

€ 65.81 Each (inc. VAT)

Stanley FatMax Water Pump Pliers, 300 mm Overall, 75mm Jaw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Plier Type

Water Pump Pliers

Overall Length

300 mm

Jaw Length

75mm

Country of Origin

China

Product details

FatMax® Multi-Grip Groove Joint Pliers

Stanley FatMax® multi-grip groove joint pliers for professionals. These pliers are manufactured with induction hardened jaws for increased durability and ergonomic bi-material handles for a more comfortable controlled grip. Featuring push lock mechanism and 17 button locked positions to fit a wide variety of nuts and fittings. Optimising jaw geometry for multiple gripping applications.

Features and Benefits

• Push lock adjustment button
• Ergonomic bi-material handles
• Induction hardened jaws
• 17 Button lock positions