Technical Document
Specifications
Brand
Stanley FatMaxBlade Length
300 mm
Number of Teeth per Inch
24
Saw Type
Hacksaw
Blade Material
Steel
Country of Origin
China
Product details
Stanley Hacksaw
The 12 in Stanley hacksaw has a solid steel frame and benefits from 4 different blade positions. Featuring an enclosed ribbed shatterproof plastic handle for better grip and comfort. Ideal for vertical and horizontal cutting applications.
Features and Benefits
End of frame square section allows for 4 different blade positions
Solid Steel Frame
Enclosed shatterproof handle
Vertical and horizontal applications
€ 24.38
€ 24.38 Each (Exc. Vat)
€ 30.23
€ 30.23 Each (inc. VAT)
1
€ 24.38
€ 24.38 Each (Exc. Vat)
€ 30.23
€ 30.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Stanley FatMaxBlade Length
300 mm
Number of Teeth per Inch
24
Saw Type
Hacksaw
Blade Material
Steel
Country of Origin
China
Product details
Stanley Hacksaw
The 12 in Stanley hacksaw has a solid steel frame and benefits from 4 different blade positions. Featuring an enclosed ribbed shatterproof plastic handle for better grip and comfort. Ideal for vertical and horizontal cutting applications.
Features and Benefits
End of frame square section allows for 4 different blade positions
Solid Steel Frame
Enclosed shatterproof handle
Vertical and horizontal applications