Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stanley Tools Straight, Multitool Knife, 165mm Closed Length, 30g

RS Stock No.: 706-4708Brand: Stanley ToolsManufacturers Part No.: 0-84-519
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Closed Length

165mm

Overall Length

210 mm

Blade Type

Straight

Retractable

Yes

Weight

30g

Country of Origin

China

Product details

12 in 1 Multi-Tool

Ideal for everyday use within industry, automotive and construction
Sleek and polished look
Hardened and tempered

Tools Included:

Pliers, wire cutter, saw, small and large knife, bottle opener, curve jaw pliers, 3mm, 6mm and 8mm flared screwdriver, Phillips PH1 screwdriver and file.

Supplied with

Stanley branded pouch

You may be interested in
Stock information temporarily unavailable.

€ 28.14

€ 28.14 Each (Exc. Vat)

€ 34.89

€ 34.89 Each (inc. VAT)

Stanley Tools Straight, Multitool Knife, 165mm Closed Length, 30g

€ 28.14

€ 28.14 Each (Exc. Vat)

€ 34.89

€ 34.89 Each (inc. VAT)

Stanley Tools Straight, Multitool Knife, 165mm Closed Length, 30g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Closed Length

165mm

Overall Length

210 mm

Blade Type

Straight

Retractable

Yes

Weight

30g

Country of Origin

China

Product details

12 in 1 Multi-Tool

Ideal for everyday use within industry, automotive and construction
Sleek and polished look
Hardened and tempered

Tools Included:

Pliers, wire cutter, saw, small and large knife, bottle opener, curve jaw pliers, 3mm, 6mm and 8mm flared screwdriver, Phillips PH1 screwdriver and file.

Supplied with

Stanley branded pouch

You may be interested in