Stanley Straight Electrician Knife, 110mm Closed Length, 70g

RS Stock No.: 232-1977Brand: StanleyManufacturers Part No.: 0-10-598
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Stanley

Blade Material

Steel

Knife Type

Electrician Knife

Tool Type

Knife

Features

Pocket Craft Knife

Handle Material

Steel

Closed Length

110mm

Blade Type

Straight

Overall Length

145 mm

Retractable

Yes

Weight

70g

Country of Origin

United Kingdom

Product details

Stanley Folding Pocket Knife

Introducing the excellent-quality STANLEY Folding Pocket Knife that has been created with professionals in mind. It's epoxy coated, all-metal body guarantees toughness and increased durability. The spring loaded blade can be locked securely once extended or closed preventing unwanted blade's movement. The knife comes with 2 blades and it's an ideal tool for professional crafts and hobby applications.

Features and Benefits:

• An excellent-quality, all-metal body, knife with replaceable blades
• Epoxy coated, lightweight and durable construction
• A spring-loaded, blade locking mechanism ensures the safety of operation
• Handy, pocket size for convenience and comfort of use
• Supplied complete with 2 general purposes, light-duty spare blades

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, this knife features a retractable blade and folding construction for safety and ease of use.

Are spare blades supplied with the knife? If so, how many?

Yes, this knife is supplied with 2 blades.

Do you stock spare blades?

At the moment we do not stock Stanley 5901 blades.

You may be interested in

€ 17.33

€ 17.33 Each (Exc. Vat)

€ 21.49

€ 21.49 Each (inc. VAT)

Stanley Straight Electrician Knife, 110mm Closed Length, 70g

€ 17.33

€ 17.33 Each (Exc. Vat)

€ 21.49

€ 21.49 Each (inc. VAT)

Stanley Straight Electrician Knife, 110mm Closed Length, 70g

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Blade Material

Steel

Knife Type

Electrician Knife

Tool Type

Knife

Features

Pocket Craft Knife

Handle Material

Steel

Closed Length

110mm

Blade Type

Straight

Overall Length

145 mm

Retractable

Yes

Weight

70g

Country of Origin

United Kingdom

Product details

Stanley Folding Pocket Knife

Introducing the excellent-quality STANLEY Folding Pocket Knife that has been created with professionals in mind. It's epoxy coated, all-metal body guarantees toughness and increased durability. The spring loaded blade can be locked securely once extended or closed preventing unwanted blade's movement. The knife comes with 2 blades and it's an ideal tool for professional crafts and hobby applications.

Features and Benefits:

• An excellent-quality, all-metal body, knife with replaceable blades
• Epoxy coated, lightweight and durable construction
• A spring-loaded, blade locking mechanism ensures the safety of operation
• Handy, pocket size for convenience and comfort of use
• Supplied complete with 2 general purposes, light-duty spare blades

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, this knife features a retractable blade and folding construction for safety and ease of use.

Are spare blades supplied with the knife? If so, how many?

Yes, this knife is supplied with 2 blades.

Do you stock spare blades?

At the moment we do not stock Stanley 5901 blades.

You may be interested in