Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stanley 229mm Magnetic, Spirit Level

RS Stock No.: 278-2647Brand: StanleyManufacturers Part No.: 0-42-465
brand-logo

Technical Document

Specifications

Brand

Stanley

Level Type

Torpedo

Length

229mm

Number of Vials

3

Accuracy

±1 mm/m

Magnetic

Yes

Model Number p

0-42-465

You may be interested in
Stanley 229mm Magnetic, Spirit Level
€ 29.49Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Stanley 229mm Magnetic, Spirit Level

P.O.A.

Stanley 229mm Magnetic, Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 229mm Magnetic, Spirit Level
€ 29.49Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Level Type

Torpedo

Length

229mm

Number of Vials

3

Accuracy

±1 mm/m

Magnetic

Yes

Model Number p

0-42-465

You may be interested in
Stanley 229mm Magnetic, Spirit Level
€ 29.49Each (Exc. Vat)