Technical Document
Specifications
Brand
StanleyScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted
Tip Size
Parallel: 2.5; 3.5; 5.5 mm; Phillips: PH1; PH2
VDE/1000V Approved
Yes
Country of Origin
France
Product details
Stanley FatMax 6 Piece 1000V Parallel/ Philips
The STANLEY FATMAX 6 Piece VDE Screwdriver Set has been designed using the highest quality chrome vanadium steel, the specially hardened tip reduces the chances of tip breakage and allows for high torque leading to a longer tool life. VDE screwdrivers manufactured by Stanley have been tested up to 10,000 volts and guarantee to save operation up to this limit. Red colour helps in identification of a VDE screwdriver.
Features and Benefits:
The handle and the bar have been moulded together giving a visually ultra durable bond.
The large diameter, soft-grip handle gives the perfect combination of greater torque and a great grip.
The VDE screwdrivers also have colour coded ends for easy identification of the right screwdriver for each screw type with a smooth domed end for fast spinning action, speed and comfort.
Typical Application:
This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
What do I get in the set?
Parallell: 2.5mm x 50mm, 3.5mm x 75mm, 5.5mm x 150mm
Phillips: PH1 x 100mm, PH2 x 100mm
Voltage Tester
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299
€ 65.65
€ 65.65 Each (Exc. Vat)
€ 81.41
€ 81.41 Each (inc. VAT)
1
€ 65.65
€ 65.65 Each (Exc. Vat)
€ 81.41
€ 81.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted
Tip Size
Parallel: 2.5; 3.5; 5.5 mm; Phillips: PH1; PH2
VDE/1000V Approved
Yes
Country of Origin
France
Product details
Stanley FatMax 6 Piece 1000V Parallel/ Philips
The STANLEY FATMAX 6 Piece VDE Screwdriver Set has been designed using the highest quality chrome vanadium steel, the specially hardened tip reduces the chances of tip breakage and allows for high torque leading to a longer tool life. VDE screwdrivers manufactured by Stanley have been tested up to 10,000 volts and guarantee to save operation up to this limit. Red colour helps in identification of a VDE screwdriver.
Features and Benefits:
The handle and the bar have been moulded together giving a visually ultra durable bond.
The large diameter, soft-grip handle gives the perfect combination of greater torque and a great grip.
The VDE screwdrivers also have colour coded ends for easy identification of the right screwdriver for each screw type with a smooth domed end for fast spinning action, speed and comfort.
Typical Application:
This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
What do I get in the set?
Parallell: 2.5mm x 50mm, 3.5mm x 75mm, 5.5mm x 150mm
Phillips: PH1 x 100mm, PH2 x 100mm
Voltage Tester
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299