Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Stanley Aluminium Sawhorse Saw Horse, 685mm x 50mm x 830mm

RS Stock No.: 667-7198Brand: StanleyManufacturers Part No.: 1-92-979
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

Stanley

Type

Sawhorse

Material

Aluminium

Maximum Load

1135kg

Length

685mm

Width

50mm

Height

830mm

Adjustable Height

Yes

Country of Origin

Israel

You may be interested in
Stanley 690mm Sawhorse
€ 297.10Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Stanley Aluminium Sawhorse Saw Horse, 685mm x 50mm x 830mm

P.O.A.

Stanley Aluminium Sawhorse Saw Horse, 685mm x 50mm x 830mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 690mm Sawhorse
€ 297.10Each (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Type

Sawhorse

Material

Aluminium

Maximum Load

1135kg

Length

685mm

Width

50mm

Height

830mm

Adjustable Height

Yes

Country of Origin

Israel

You may be interested in
Stanley 690mm Sawhorse
€ 297.10Each (Exc. Vat)