Stanley 600 Denier Fabric Tool Bag with Shoulder Strap 300mm x 250mm x 130mm

RS Stock No.: 646-133Brand: StanleyManufacturers Part No.: 1-93-330
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Stanley

Bag Type

Tool Bag

Material

600 Denier Fabric

Length

300mm

Width

250mm

Height

130mm

Shoulder Strap

Yes

Country of Origin

China

€ 27.25

€ 27.25 Each (Exc. Vat)

€ 33.79

€ 33.79 Each (inc. VAT)

Stanley 600 Denier Fabric Tool Bag with Shoulder Strap 300mm x 250mm x 130mm

€ 27.25

€ 27.25 Each (Exc. Vat)

€ 33.79

€ 33.79 Each (inc. VAT)

Stanley 600 Denier Fabric Tool Bag with Shoulder Strap 300mm x 250mm x 130mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Stanley

Bag Type

Tool Bag

Material

600 Denier Fabric

Length

300mm

Width

250mm

Height

130mm

Shoulder Strap

Yes

Country of Origin

China