Stanley Metal Planer File Plane

RS Stock No.: 253-7418Brand: StanleyManufacturers Part No.: 5-21-122
brand-logo
View all in Hand Planers

Technical Document

Specifications

Brand

Stanley

Type

Planer File

Blade Material

Steel

Body Material

Metal

Blade Included

Yes

Application

For End-grain Work

Country of Origin

China

Stock information temporarily unavailable.

€ 34.66

€ 34.66 Each (Exc. Vat)

€ 42.98

€ 42.98 Each (inc. VAT)

Stanley Metal Planer File Plane

€ 34.66

€ 34.66 Each (Exc. Vat)

€ 42.98

€ 42.98 Each (inc. VAT)

Stanley Metal Planer File Plane
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Type

Planer File

Blade Material

Steel

Body Material

Metal

Blade Included

Yes

Application

For End-grain Work

Country of Origin

China