E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stanley Carbon Steel, 453.6g

RS Stock No.: 316-289Brand: StanleyManufacturers Part No.: 5-51-162
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Stanley

Head Material

Carbon Steel

Overall Length

343 mm

Weight

453.6g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley Carbon Steel, 453.6g

P.O.A.

Stanley Carbon Steel, 453.6g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Head Material

Carbon Steel

Overall Length

343 mm

Weight

453.6g

You may be interested in