Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Stanley Phillips, Pozidriv, Slotted Screwdriver Set, 12-Piece

RS Stock No.: 316-863Brand: StanleyManufacturers Part No.: 5-65-426
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

Parallel Stubby: 2.5; 4; 5.5; 6.5 mm; Phillips: PH0; PH1; PH2; Flared: 5.5; 8 mm; Pozidriv: PZ0; PZ1; PZ2

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley Phillips, Pozidriv, Slotted Screwdriver Set, 12-Piece

P.O.A.

Stanley Phillips, Pozidriv, Slotted Screwdriver Set, 12-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

Parallel Stubby: 2.5; 4; 5.5; 6.5 mm; Phillips: PH0; PH1; PH2; Flared: 5.5; 8 mm; Pozidriv: PZ0; PZ1; PZ2

Country of Origin

France

You may be interested in