Stanley Laser Colour Red 2 Line Laser Level

RS Stock No.: 189-0791Brand: StanleyManufacturers Part No.: CUBIX
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Stanley

Levelling Accuracy

±0.6mm/m

Number of Laser Lines

2

Working Environment

Indoor

Number of Laser Dots

0

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Power Source

Battery

Weight

578g

Height

150mm

Width

175mm

Length

240mm

Country of Origin

China

€ 149.15

€ 149.15 Each (Exc. Vat)

€ 184.95

€ 184.95 Each (inc. VAT)

Stanley Laser Colour Red 2 Line Laser Level

€ 149.15

€ 149.15 Each (Exc. Vat)

€ 184.95

€ 184.95 Each (inc. VAT)

Stanley Laser Colour Red 2 Line Laser Level

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Stanley

Levelling Accuracy

±0.6mm/m

Number of Laser Lines

2

Working Environment

Indoor

Number of Laser Dots

0

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Power Source

Battery

Weight

578g

Height

150mm

Width

175mm

Length

240mm

Country of Origin

China