E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stanley FMHT0 10m Tape Measure, Metric

RS Stock No.: 183-6997Brand: StanleyManufacturers Part No.: FMHT0-36337
brand-logo
View all in Tape Measures

Technical Document

Specifications

Brand

Stanley

Length

10m

Blade Width

32 mm

Imperial or Metric

Metric

Open Case

No

Series

FMHT0

Height Safe

Yes

Chemical Resistant

No

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley FMHT0 10m Tape Measure, Metric

Calibration type

P.O.A.

Stanley FMHT0 10m Tape Measure, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Length

10m

Blade Width

32 mm

Imperial or Metric

Metric

Open Case

No

Series

FMHT0

Height Safe

Yes

Chemical Resistant

No

Country of Origin

United States

You may be interested in