Technical Document
Specifications
Brand
StanleySocket Set Type
Standard Socket/Bit Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
22
Socket Head Type
12 point; Phillips Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Socket Size
3/8in
Drive Type
Square
Country of Origin
Taiwan, Province Of China
€ 82.54
€ 82.54 Each (Exc. Vat)
€ 102.35
€ 102.35 Each (inc. VAT)
1
€ 82.54
€ 82.54 Each (Exc. Vat)
€ 102.35
€ 102.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleySocket Set Type
Standard Socket/Bit Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
22
Socket Head Type
12 point; Phillips Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Socket Size
3/8in
Drive Type
Square
Country of Origin
Taiwan, Province Of China