Technical Document
Specifications
Brand
StanleyType of Cut
Straight
Overall Length
312 mm
Material Cut
Copper, Iron, Lead, Mild Steel
Country of Origin
Belgium
Product details
Stanley Multi Purpose Shears
Professional Stanley multi purpose shears which can be used to cut thin metal sheets and wire, carton and plastic sheets. The blades are titanium coated which gives strength and durability. The ergonomic, bi-material handle allows both right and left handed people the option to use the shears.
Designed for cutting thin metal sheets and wire, carton and plastic sheets.
Can be uses by right or left handed people.
Titanium coated blades.
Spring-automatic opening.
€ 28.30
€ 28.30 Each (Exc. Vat)
€ 35.09
€ 35.09 Each (inc. VAT)
1
€ 28.30
€ 28.30 Each (Exc. Vat)
€ 35.09
€ 35.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StanleyType of Cut
Straight
Overall Length
312 mm
Material Cut
Copper, Iron, Lead, Mild Steel
Country of Origin
Belgium
Product details
Stanley Multi Purpose Shears
Professional Stanley multi purpose shears which can be used to cut thin metal sheets and wire, carton and plastic sheets. The blades are titanium coated which gives strength and durability. The ergonomic, bi-material handle allows both right and left handed people the option to use the shears.
Designed for cutting thin metal sheets and wire, carton and plastic sheets.
Can be uses by right or left handed people.
Titanium coated blades.
Spring-automatic opening.