Technical Document
Specifications
Brand
StanleyGlue Type
Glue Sticks
Package Size
24
Trade Name
STANLEY 12mm Transparent Glue Sticks
Length
250mm
Diameter
12mm
Cure Time
< 5
Country of Origin
China
€ 21.35
€ 21.35 1 Pack of 24 (Exc. Vat)
€ 26.47
€ 26.47 1 Pack of 24 (inc. VAT)
Stanley STANLEY 12mm Transparent Glue Sticks Glue Sticks 24 12mm
1
€ 21.35
€ 21.35 1 Pack of 24 (Exc. Vat)
€ 26.47
€ 26.47 1 Pack of 24 (inc. VAT)
Stanley STANLEY 12mm Transparent Glue Sticks Glue Sticks 24 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StanleyGlue Type
Glue Sticks
Package Size
24
Trade Name
STANLEY 12mm Transparent Glue Sticks
Length
250mm
Diameter
12mm
Cure Time
< 5
Country of Origin
China