E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stanley STHT131 Series Spanner, Metric, 250 mm Overall, No

RS Stock No.: 279-2291Brand: StanleyManufacturers Part No.: STHT13123-0
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Stanley

Spanner Type

Adjustable Spanner

VDE/1000V Approved

No

Overall Length

250 mm

Double Ended

No

Imperial or Metric

Metric

Series

STHT131

Country of Origin

China

Stock information temporarily unavailable.

€ 40.17

€ 40.17 Each (Exc. Vat)

€ 49.81

€ 49.81 Each (inc. VAT)

Stanley STHT131 Series Spanner, Metric, 250 mm Overall, No

€ 40.17

€ 40.17 Each (Exc. Vat)

€ 49.81

€ 49.81 Each (inc. VAT)

Stanley STHT131 Series Spanner, Metric, 250 mm Overall, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Spanner Type

Adjustable Spanner

VDE/1000V Approved

No

Overall Length

250 mm

Double Ended

No

Imperial or Metric

Metric

Series

STHT131

Country of Origin

China