E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Star Micronics 90dB High & Continuous Internal Magnetic Buzzer Component, 16 (Dia.) x 14.5mm, 8V dc Min, 16V dc Max

RS Stock No.: 295-9308Brand: Star MicronicsManufacturers Part No.: HMB12
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

16V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

High & Continuous

Diameter

16mm

Height

14.5mm

Dimensions

16 (Dia.) x 14.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.5kHz

Minimum Frequency

1900Hz

Supply Current

30mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Star Micronics 90dB High & Continuous Internal Magnetic Buzzer Component, 16 (Dia.) x 14.5mm, 8V dc Min, 16V dc Max

P.O.A.

Star Micronics 90dB High & Continuous Internal Magnetic Buzzer Component, 16 (Dia.) x 14.5mm, 8V dc Min, 16V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

16V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

High & Continuous

Diameter

16mm

Height

14.5mm

Dimensions

16 (Dia.) x 14.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.5kHz

Minimum Frequency

1900Hz

Supply Current

30mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more