Starpower DG200A08TCSS Single Plus IGBT IGBT, 200 A 750 V, 3-Pin TO-247PLUS-3L, Through Hole

RS Stock No.: 427-756Brand: StarpowerManufacturers Part No.: DG200A08TCSS
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

200 A

Maximum Collector Emitter Voltage

750 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1.5 kW

Number of Transistors

1

Configuration

Single Plus IGBT

Package Type

TO-247PLUS-3L

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.58

€ 9.58 Each (Exc. Vat)

€ 11.88

€ 11.88 Each (inc. VAT)

Starpower DG200A08TCSS Single Plus IGBT IGBT, 200 A 750 V, 3-Pin TO-247PLUS-3L, Through Hole

€ 9.58

€ 9.58 Each (Exc. Vat)

€ 11.88

€ 11.88 Each (inc. VAT)

Starpower DG200A08TCSS Single Plus IGBT IGBT, 200 A 750 V, 3-Pin TO-247PLUS-3L, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 9.58
10 - 99€ 8.74
100 - 499€ 8.20
500 - 999€ 7.73
1000+€ 6.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

200 A

Maximum Collector Emitter Voltage

750 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1.5 kW

Number of Transistors

1

Configuration

Single Plus IGBT

Package Type

TO-247PLUS-3L

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more