Starrett 300 mm Bi-metal Hacksaw Blade

RS Stock No.: 218-460Brand: StarrettManufacturers Part No.: AV763
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

13mm

Blade Thickness

0.65mm

Number of Pieces

50

Material

Bi-metal

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 97.86

€ 97.86 1 Pack of 1 (Exc. Vat)

€ 121.35

€ 121.35 1 Pack of 1 (inc. VAT)

Starrett 300 mm Bi-metal Hacksaw Blade

€ 97.86

€ 97.86 1 Pack of 1 (Exc. Vat)

€ 121.35

€ 121.35 1 Pack of 1 (inc. VAT)

Starrett 300 mm Bi-metal Hacksaw Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

13mm

Blade Thickness

0.65mm

Number of Pieces

50

Material

Bi-metal

Country of Origin

Brazil