Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Starrett 350 mm Hardened Steel Hacksaw Blade

RS Stock No.: 218-486Brand: StarrettManufacturers Part No.: AV915
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Blade Length

350 mm

Saw Blade Type

Hacksaw Blade

Width

25mm

Blade Thickness

1.25mm

Number of Pieces

5

Material

Hardened Steel

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 135.79

€ 135.79 1 Pack of 5 (Exc. Vat)

€ 168.38

€ 168.38 1 Pack of 5 (inc. VAT)

Starrett 350 mm Hardened Steel Hacksaw Blade

€ 135.79

€ 135.79 1 Pack of 5 (Exc. Vat)

€ 168.38

€ 168.38 1 Pack of 5 (inc. VAT)

Starrett 350 mm Hardened Steel Hacksaw Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Length

350 mm

Saw Blade Type

Hacksaw Blade

Width

25mm

Blade Thickness

1.25mm

Number of Pieces

5

Material

Hardened Steel

Country of Origin

Brazil