E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Starrett 400 mm HSS Hacksaw Blade, 6 TPI

RS Stock No.: 185-5182Brand: StarrettManufacturers Part No.: AX0011
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Blade Length

400 mm

Saw Blade Type

Hacksaw Blade

Width

32mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

6

Material

HSS

Country of Origin

Brazil

Product details

HSS Power Hacksaw Blades

Long life, high performance, Molybdenum HSS blades for power driven reciprocating hacksaws

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Starrett 400 mm HSS Hacksaw Blade, 6 TPI

P.O.A.

Starrett 400 mm HSS Hacksaw Blade, 6 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Blade Length

400 mm

Saw Blade Type

Hacksaw Blade

Width

32mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

6

Material

HSS

Country of Origin

Brazil

Product details

HSS Power Hacksaw Blades

Long life, high performance, Molybdenum HSS blades for power driven reciprocating hacksaws

You may be interested in