E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Starrett 8-Piece Centre Punch, Centre Punch, 100 mm Overall

RS Stock No.: 276-8555Brand: StarrettManufacturers Part No.: DB522
brand-logo
View all in Punches

Technical Document

Specifications

Overall Length

100 mm

Number of Pieces

8

Punch Type

Centre

Country of Origin

China

Stock information temporarily unavailable.

€ 80.92

€ 80.92 Each (Exc. Vat)

€ 100.34

€ 100.34 Each (inc. VAT)

Starrett 8-Piece Centre Punch, Centre Punch, 100 mm Overall

€ 80.92

€ 80.92 Each (Exc. Vat)

€ 100.34

€ 100.34 Each (inc. VAT)

Starrett 8-Piece Centre Punch, Centre Punch, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Overall Length

100 mm

Number of Pieces

8

Punch Type

Centre

Country of Origin

China