Technical Document
Specifications
Brand
StarrettType
Telescopic Bore Gauge
Material
Steel
Number of Pieces
6
Largest Diameter
152mm
Smallest Diameter
8mm
Product details
Starrett Telescoping Gauge Set
A set of six precision gauges for internal measurements of holes or slots, size range 8 to 152mm/ 5//16 to 6in. Each gauge consists of a rigid knurled steel handle with a knurled contact locking screw. The contact points are precision ground to a radius to give proper clearance for the smallest hole the gauge will enter. Constant spring tension gives a uniform contact pressure to ensure measurement. Final size is measured across the contact points with a suitable instrument e.g. vernier caliper or micrometer (see this section).
€ 451.27
€ 451.27 1 Set (Exc. Vat)
€ 559.57
€ 559.57 1 Set (inc. VAT)
1
€ 451.27
€ 451.27 1 Set (Exc. Vat)
€ 559.57
€ 559.57 1 Set (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarrettType
Telescopic Bore Gauge
Material
Steel
Number of Pieces
6
Largest Diameter
152mm
Smallest Diameter
8mm
Product details
Starrett Telescoping Gauge Set
A set of six precision gauges for internal measurements of holes or slots, size range 8 to 152mm/ 5//16 to 6in. Each gauge consists of a rigid knurled steel handle with a knurled contact locking screw. The contact points are precision ground to a radius to give proper clearance for the smallest hole the gauge will enter. Constant spring tension gives a uniform contact pressure to ensure measurement. Final size is measured across the contact points with a suitable instrument e.g. vernier caliper or micrometer (see this section).